| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-547-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-547-104 |
307-026-547-104
| Heilind Number: | EDA307-026-547-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-547-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only offers aesthetic appeal but also ensures easy identification on your circuit board. With a robust amperage rating of 5A, it guarantees reliable power transmission in high-demand applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides exceptional durability and fire resistance, meeting stringent safety standards. Its single-row design with 26 positions and a pitch of .156 inches allows for efficient signal routing, while the copper alloy contact material ensures optimal conductivity. Utilizing a straight mount orientation, it facilitates simple and secure installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component, perfect for use in industrial, commercial, and consumer electronics.

