| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-547-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-547-108 |
307-026-547-108
| Heilind Number: | EDA307-026-547-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-547-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a single row design with 26 positions, ensuring efficient power delivery. The copper alloy contacts guarantee reliable signal conductivity, while the 5A amperage and .156-inch pitch cater to high-performance requirements. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.

