| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-553-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-553-178 |
307-026-553-178
| Heilind Number: | EDA307-026-553-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-553-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a right-angle mount orientation and a pitch of .156 inches, it offers convenient and secure PCB-to-board connection. The copper alloy contact material guarantees efficient power transmission, while its 26 positions accommodate multiple input/output channels. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in the electronics industry. Upgrade your systems with this essential component for optimal performance and longevity.

