| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-554-158 |
307-026-554-158
| Heilind Number: | EDA307-026-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, perfect for efficient data transmission. Crafted with precision, it boasts a high amperage rating of 5A, ensuring reliable power delivery. The housing material, composed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With 26 positions and a .156-inch pitch, it offers ample connectivity options for your PCB setup. The copper alloy contact material and right-angle mount orientation further optimize performance, while the wide operating temperature range of -40 to 105°C ensures its suitability for diverse environments. Elevate your PCB design with this essential connector.

