| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-555-208 |
307-026-555-208
| Heilind Number: | EDA307-026-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration within PCB assemblies, this connector features a double-row configuration with 26 positions, offering ample connectivity for your devices. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The green color not only adds a pop of style but also aids in easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise alignment for seamless communication between boards. Suitable for a wide range of applications, its straight mount orientation allows for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.

