| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-555-268 |
307-026-555-268
| Heilind Number: | EDA307-026-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. Its two rows of Copper Alloy contacts facilitate efficient power transmission, with a pitch of .156 inches and a row spacing of .2 inches for precise alignment. Featuring 26 positions, it offers ample connectivity for your components. With a straight mount orientation, it easily slots into place for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectivity solutions with this essential component.

