| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-556-207 |
307-026-556-207
| Heilind Number: | EDA307-026-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers efficient power transmission at an amperage of 5A. Boasting 26 positions, it facilitates complex interconnections with ease. The straight mount orientation enhances installation flexibility, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Elevate your electronic designs with this essential component.

