| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-556-208 |
307-026-556-208
| Heilind Number: | EDA307-026-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-556-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 26 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transfer, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is the perfect choice for your connectivity solutions. Elevate your projects with seamless, high-speed data transmission and durable performance.

