| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-556-278 |
307-026-556-278
| Heilind Number: | EDA307-026-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. The copper alloy contacts provide excellent conductivity, while the two rows of 26 positions offer ample connectivity options. With a 5 A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its green color and straight mount orientation make it easy to identify and install, perfect for your PCB connectivity needs. Upgrade your setup with this high-quality connector for seamless and efficient electronic connections.

