| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-557-102 |
307-026-557-102
| Heilind Number: | EDA307-026-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring 26 positions and a single row layout with a pitch of .156 inches, this connector offers versatile connectivity options. The copper alloy contact material guarantees optimal conductivity, while its green color adds a touch of visual distinction. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on PCBs or other electronic projects, this Right Angle mount connector is a must-have for your toolkit.

