| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-558-278 |
307-026-558-278
| Heilind Number: | EDA307-026-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connection, it features dual rows with 26 positions for optimal signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration and enhanced performance. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Meeting stringent industry standards, this connector guarantees long-lasting durability and efficient power transfer. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.

