| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-559-107 |
307-026-559-107
| Heilind Number: | EDA307-026-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 26 positions, ensuring optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. Engineered with precision, the contact material is Copper Alloy, delivering reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a robust amperage rating of 5 A and an operating temperature range from -40 to 105 °C, this connector is suitable for diverse applications. The right-angle mount orientation further facilitates easy installation. Elevate your connectivity solutions with this essential component.

