| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-559-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-559-207 |
307-026-559-207
| Heilind Number: | EDA307-026-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-559-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers robust functionality, with a 5A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in any environment. With two rows and 26 positions, this connector provides ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing further enhance its versatility, allowing for seamless integration on your board. Designed for right-angle mounting, it offers convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your PCB connections with this essential component.

