| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-421-108 |
307-027-421-108
| Heilind Number: | EDA307-027-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-421-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with meticulous attention to detail, this connector ensures reliable performance in demanding environments. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting stringent safety standards. With 27 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a seasoned engineer or a hobbyist, trust in the quality and precision of this essential component for your electronic projects.

