| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-425-103 |
307-027-425-103
| Heilind Number: | EDA307-027-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in board-to-board PCB setups, this connector features 27 positions in a single row, offering optimal space-saving capabilities. Crafted with precision, it ensures reliable power transmission with a current rating of 5A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its copper alloy contacts provide efficient signal transfer, while the green color coding allows for easy identification. With a pitch and row spacing of .156" and .2" respectively, installation is a breeze. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

