| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-425-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-425-108 |
307-027-425-108
| Heilind Number: | EDA307-027-425-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-425-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with 27 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The green color not only adds a visual touch but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation simplifies installation, while a 5A amperage rating accommodates power-hungry devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its performance for your PCB connectivity needs.

