| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-427-168 |
307-027-427-168
| Heilind Number: | EDA307-027-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector features a single row configuration with 27 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material offers efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this green-colored connector to provide a robust link between your circuit boards, meeting your power and signal transfer needs with a maximum amperage of 5A. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity requirements. Elevate your electronic designs with this essential component.

