| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-431-158 |
307-027-431-158
| Heilind Number: | EDA307-027-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, it not only adds visual appeal but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in all conditions, with an amperage rating of 5 A. Its single-row configuration with 27 positions allows for efficient signal transmission, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for high-quality board-to-board connections in your electronic projects.

