| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-441-168 |
307-027-441-168
| Heilind Number: | EDA307-027-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a single row design with 27 positions, each featuring high-performance Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your electronic assemblies with this essential connector, designed to deliver optimal performance and longevity.

