| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-445-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-445-101 |
307-027-445-101
| Heilind Number: | EDA307-027-445-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-445-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power and data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. With 27 positions and a 5A amperage, it's suitable for high-performance setups. Trust in this connector for efficient board-to-board connectivity in your projects.

