| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-445-112 |
307-027-445-112
| Heilind Number: | EDA307-027-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector. Designed for efficiency and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure connections. The single-row design with 27 positions offers ample space for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its 5A amperage and straight mount orientation for seamless integration into your setups. Elevate your connectivity with this essential component.

