| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-453-107 |
307-027-453-107
| Heilind Number: | EDA307-027-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision, this connector features 27 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector for seamless and dependable connectivity.

