| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-453-112 |
307-027-453-112
| Heilind Number: | EDA307-027-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various applications. The copper alloy contacts offer efficient power transfer, with a 5 A amperage rating for optimal performance. With 27 positions in a single row and a .156-inch pitch, it facilitates smooth data transmission. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for diverse setups. Trust in its robust construction and green color for easy identification in your assembly process. Elevate your PCB connectivity solutions with this essential component.

