| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-453-178 |
307-027-453-178
| Heilind Number: | EDA307-027-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 27 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The right-angle mount orientation allows for easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee dependable functionality even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a must-have component for seamless PCB integration.

