| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-454-101 |
307-027-454-101
| Heilind Number: | EDA307-027-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 27 positions in a single row layout. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. Copper Alloy contacts provide reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your PCB connectivity needs.

