| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-454-168 |
307-027-454-168
| Heilind Number: | EDA307-027-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. This high-quality connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With a single row configuration and 27 copper alloy contact positions, it offers efficient signal transmission. The green color and right-angle mount orientation make it easy to identify and install, while its .156-inch pitch and .2-inch row spacing provide compatibility with standard board layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.

