| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-457-104 |
307-027-457-104
| Heilind Number: | EDA307-027-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a wide range of applications. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single-row configuration features 27 high-quality Copper Alloy contacts, allowing for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in even the harshest environments. Perfect for board-to-board connections, its right-angle mount orientation offers versatility in installation. Elevate your electronic projects with this essential component, a testament to our commitment to quality and innovation in connector technology.

