| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-457-108 |
307-027-457-108
| Heilind Number: | EDA307-027-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a right-angle mount orientation and a pitch of .156 inches, it offers convenient installation on your board. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual appeal. With 27 positions in a single row layout, it provides ample connectivity options. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its 5A amperage rating and robust construction for efficient and secure board-to-board connections. Elevate your electronic projects with this high-quality Card Edge Connector.

