| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-458-108 |
307-027-458-108
| Heilind Number: | EDA307-027-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a current rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and secure signal transmission. With a single row layout and 27 positions, it's perfect for various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Trust in its quality for seamless board-to-board connections.

