| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-458-178 |
307-027-458-178
| Heilind Number: | EDA307-027-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek Green design, it's a visually appealing addition to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures longevity and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Featuring 27 positions in a single row, it's perfect for various applications. Its Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connector game with this essential component.

