| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-459-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-459-102 |
307-027-459-102
| Heilind Number: | EDA307-027-459-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-459-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector, featuring a vibrant green color for easy identification. Boasting a maximum amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees exceptional performance and safety. With a single row layout and 27 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material and .156 inch pitch further enhance its conductivity, while the .2 inch row spacing allows for efficient mounting. Its right-angle mount orientation makes it versatile for various installation needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects.

