| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-459-103 |
307-027-459-103
| Heilind Number: | EDA307-027-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, it features a single row layout with 27 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in demanding environments, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector enables secure attachment with ease. Its right-angle mount orientation provides flexibility in installation, ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.

