| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-459-168 |
307-027-459-168
| Heilind Number: | EDA307-027-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power and signal transmission. With a 5 A amperage rating and Copper Alloy contacts, it guarantees efficient conductivity. Its single-row design with 27 positions and a .156-inch pitch offers versatile connection options. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a crucial component for your PCB setup. Upgrade your connectivity game with this essential tool.

