| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-459-178 |
307-027-459-178
| Heilind Number: | EDA307-027-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a single row design with 27 positions, it offers reliable contact for seamless data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power delivery with a current rating of 5A. Ideal for board-to-board connections, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

