| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-501-168 |
307-027-501-168
| Heilind Number: | EDA307-027-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a single row with 27 positions and a .156-inch pitch, this green connector is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contacts ensure reliable signal transmission, while the 5A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial environments. Upgrade your board-to-board connections with this essential component.

