| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-505-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-505-108 |
307-027-505-108
| Heilind Number: | EDA307-027-505-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-505-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design with 27 positions, each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless for seamless installation. Whether you require straight mount orientation or custom configurations, this connector offers versatility for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality construction to streamline your PCB assembly process and elevate your product performance.

