| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-505-168 |
307-027-505-168
| Heilind Number: | EDA307-027-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row with 27 positions, ensuring efficient signal transmission. With a contact material of copper alloy and housing crafted from UL 94V-0 thermoplastic polyester, it guarantees durable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in design. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in electronics. Upgrade your connectivity solutions with this reliable and high-performance connector.

