| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-521-101 |
307-027-521-101
| Heilind Number: | EDA307-027-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Ideal for seamless board-to-board connections, this connector boasts a single row design with 27 positions and a pitch of .156 inches. Its Copper Alloy contacts ensure reliable power transmission, with an amperage rating of 5A. Designed for easy installation, it offers straight mount orientation and a row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.

