| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-521-103 |
307-027-521-103
| Heilind Number: | EDA307-027-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-521-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration of boards with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse applications. With 27 positions in a single row, it offers ample connectivity options while ensuring efficient signal transmission. The connector, with a 5A amperage rating, is suitable for high-power applications and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your system's connectivity with this essential component, a must-have for professional electronics projects.

