| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-531-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-531-168 |
307-027-531-168
| Heilind Number: | EDA307-027-531-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-531-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into PCB setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. With a single row layout and 27 positions, it offers ample connectivity options. The green color adds a touch of visibility, while the 5A amperage and -40 to 105°C operating temperature range guarantee versatility in various environments. Perfect for board-to-board PCB setups, it boasts a .156-inch pitch and .2-inch row spacing, facilitating easy installation. Trust in this connector for efficient and durable connectivity solutions.

