| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-541-101 |
307-027-541-101
| Heilind Number: | EDA307-027-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-541-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage rating of 5A. The connector boasts a single row layout with 27 positions, offering ample space for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches ensures a snug fit. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

