| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-541-103 |
307-027-541-103
| Heilind Number: | EDA307-027-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, while the copper alloy contacts provide optimal conductivity. With a 5 A amperage rating and a pitch of .156 inches, it offers high performance for your electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Upgrade your connection solutions with this green-colored connector, perfect for board-to-board PCB assemblies.

