| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-541-168 |
307-027-541-168
| Heilind Number: | EDA307-027-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 27 positions offer ample connectivity options. Featuring a single row layout with a .156-inch pitch and .2-inch row spacing, it provides efficient signal transmission. Suitable for a wide range of applications, this connector is a must-have for any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.

