| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-541-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-541-178 |
307-027-541-178
| Heilind Number: | EDA307-027-541-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-541-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts a single row design with 27 positions for seamless integration. Constructed with high-quality Copper Alloy contacts, it ensures reliable performance, even in demanding environments. With a current rating of 5 A and a pitch of .156 inches, it offers optimal power and signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility and suitability for various applications. Upgrade your PCB connections with this essential component for efficient and dependable electronic systems.

