| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-545-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-545-104 |
307-027-545-104
| Heilind Number: | EDA307-027-545-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-545-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts copper alloy contacts and a 1-row design, featuring 27 positions with a pitch of .156 inches. With a robust amperage rating of 5 A and an extensive operating temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it a must-have for any electronic assembly project. Upgrade your connectivity solutions today with this high-quality connector.

