| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-545-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-545-107 |
307-027-545-107
| Heilind Number: | EDA307-027-545-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-545-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green hue, this connector is not just visually striking but also functional, with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable housing for your connections. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts and .156 inch pitch guarantee secure and efficient signal transmission, while the -40 to 105 °C operating temperature range ensures stability in various environments. Trust in this connector for dependable and long-lasting performance in your electronic projects.

