| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-553-101 |
307-027-553-101
| Heilind Number: | EDA307-027-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic devices with this essential connector for enhanced functionality.

