| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-554-101 |
307-027-554-101
| Heilind Number: | EDA307-027-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers reliable performance even in demanding environments. With a current rating of 5 A, it ensures efficient power transmission. Featuring Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The right-angle mount orientation and 27 positions make it versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your PCB connectivity needs. Upgrade your setup with this essential component for seamless integration and optimal performance.

