| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-558-103 |
307-027-558-103
| Heilind Number: | EDA307-027-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Featuring a single row design with 27 positions, it ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in challenging environments. The copper alloy contact material and .156-inch pitch offer reliable conductivity, ideal for high-speed applications. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it meets stringent industry standards for safety and reliability. Its right-angle mount orientation and green housing make it easy to install and identify on the board, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and stable board-to-board connections in various electronic devices. Elevate your PCB design with this essential component.

