| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-027-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-027-558-158 |
307-027-558-158
| Heilind Number: | EDA307-027-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-027-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board linking. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and optimal performance. Featuring a single row design with 27 positions and a .156-inch pitch, it offers efficient signal transmission. Mountable at a right angle, it's perfect for space-saving installations. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your electronics assembly with this essential connector.

